Part Details for E22LED120RN (ALTERNATE: 35-2158-67) by Eaton Cutler-Hammer
Overview of E22LED120RN (ALTERNATE: 35-2158-67) by Eaton Cutler-Hammer
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E22LED120RN (ALTERNATE: 35-2158-67)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70057533
|
RS | Lamp, LED, 120 VAC/VDC, Red, For use with E34 Series 30mm Pushbuttons | Eaton - Cutler Hammer E22LED120RN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 7 |
|
$50.4400 / $54.8300 | Buy Now |