Part Details for E24-2424-211 by ESPE Group
Overview of E24-2424-211 by ESPE Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E24-2424-211
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
E24-2424-211
|
TME | Power supply: switched-mode, mains,plug, 24VDC, 1A, 24W, Plug: EU Min Qty: 1 | 98 |
|
$6.1300 / $7.5400 | Buy Now |