Part Details for E2560004 by American Electrical Inc
Overview of E2560004 by American Electrical Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E2560004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70905104
|
RS | 14x51mm and 2"x1/2" 3 pole 600V, 50 amp , 16-6 awg | American Electrical Inc. E2560004 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$21.3400 / $26.6700 | RFQ |
|
Onlinecomponents.com | Fuse Holder, 3 Pole, 14 x 51mm (2" x 1/2") 600V, 50 amp , 16-6 awg RoHS: Compliant | 187 Factory Stock |
|
$18.6300 / $26.1500 | Buy Now |
|
Master Electronics | Fuse Holder, 3 Pole, 14 x 51mm (2" x 1/2") 600V, 50 amp , 16-6 awg RoHS: Compliant | 187 Factory Stock |
|
$18.6300 / $26.1500 | Buy Now |