Part Details for E2560014 by American Electrical Inc
Overview of E2560014 by American Electrical Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E2560014
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70905107
|
RS | 14x51mm & 2"x1/2" 3 pl w/indctr (LED50-600VAC, 80-600VDC)600V,50 amp ,16-6 awg | American Electrical Inc. E2560014 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$38.0800 / $47.6000 | RFQ |
|
Onlinecomponents.com | Fuse Holder, 3 Pole, 14 x 51mm (2" x 1/2"), w/ indication ( LED50-600VAC, 80-600VDC), 600V, 50 amp , 16-6 awg RoHS: Compliant | 56 Factory Stock |
|
$33.6700 / $66.5000 | Buy Now |
|
Master Electronics | Fuse Holder, 3 Pole, 14 x 51mm (2" x 1/2"), w/ indication ( LED50-600VAC, 80-600VDC), 600V, 50 amp , 16-6 awg RoHS: Compliant | 56 Factory Stock |
|
$33.6700 / $66.5000 | Buy Now |