Part Details for E28312-000 by TE Connectivity
Overview of E28312-000 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E28312-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
E28312-000
|
Avnet Americas | WV-229064-10-9 - Bag (Alt: E28312-000) RoHS: Compliant Min Qty: 200000 Package Multiple: 10000 Container: Bag | 0 |
|
$0.0167 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 200000 Package Multiple: 10000 Lead time: 13 Weeks | 0 |
|
$0.0148 | Buy Now |
DISTI #
RYCWV-229064-10-9
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCWV-229064-10-9 | Americas - 0 in Stock |
|
$0.0185 / $0.0188 | Buy Now |
|
Onlinecomponents.com | WV-229064-10-9 RoHS: Compliant |
150000 In Stock |
|
$0.0222 / $0.0263 | Buy Now |
DISTI #
72152612
|
Verical | Labels Thermal Transfer Printable Label Vinyl White 22.9x6.4mm RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 | Americas - 150000 |
|
$0.0289 / $0.0365 | Buy Now |
DISTI #
RYCWV-229064-10-9
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCWV-229064-10-9 | 0 |
|
$0.0185 / $0.0188 | Buy Now |
DISTI #
E28312-000
|
Avnet Abacus | (Alt: E28312-000) RoHS: Compliant Min Qty: 200000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | WV-229064-10-9 RoHS: Compliant |
150000 In Stock |
|
$0.0222 / $0.0263 | Buy Now |
Part Details for E28312-000
E28312-000 CAD Models
E28312-000 Part Data Attributes
|
E28312-000
TE Connectivity
Buy Now
|
Compare Parts:
E28312-000
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |