Part Details for E28F004BVB120 by Intel Corporation
Overview of E28F004BVB120 by Intel Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for E28F004BVB120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 4341 |
|
RFQ | ||
|
Quest Components | 3472 |
|
$0.6930 / $2.3100 | Buy Now | |
|
Quest Components | 96 |
|
$1.2197 / $2.2176 | Buy Now |
Part Details for E28F004BVB120
E28F004BVB120 CAD Models
E28F004BVB120 Part Data Attributes
|
E28F004BVB120
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
E28F004BVB120
Intel Corporation
Flash, 512KX8, 180ns, PDSO40, 20 X 10 MM, TSOP-40
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Part Package Code | TSOP | |
Package Description | SOP, TSSOP40,.8,20 | |
Pin Count | 40 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 180 ns | |
Additional Feature | ALSO OPERATES WITH 4.5V-5.5V SUPPLY, BOTTOM BOOT BLOCK | |
Boot Block | BOTTOM | |
Command User Interface | YES | |
Data Polling | NO | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G40 | |
Memory Density | 4194304 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Sectors/Size | 1,2,1,3 | |
Number of Terminals | 40 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | TSSOP40,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Sector Size | 16K,8K,96K,128K | |
Standby Current-Max | 0.000008 A | |
Supply Current-Max | 0.065 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Toggle Bit | NO | |
Type | NOR TYPE |
Alternate Parts for E28F004BVB120
This table gives cross-reference parts and alternative options found for E28F004BVB120. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of E28F004BVB120, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MX27C4100MC-90 | OTP ROM, 512KX8, 90ns, CMOS, PDSO40, PLASTIC, SOP-40 | Macronix International Co Ltd | E28F004BVB120 vs MX27C4100MC-90 |
CY27C64-150JC | OTP ROM, 8KX8, 150ns, CMOS, PQCC32, PLASTIC, LCC-32 | Rochester Electronics LLC | E28F004BVB120 vs CY27C64-150JC |
HY27UH08AG5BTC | Flash, 2GX8, PDSO48, 12 X 20 MM, PLASTIC, TSOP1-48 | SK Hynix Inc | E28F004BVB120 vs HY27UH08AG5BTC |
MX23C2000PC-70 | MASK ROM, 256KX8, 70ns, CMOS, PDIP32, 0.600 INCH, PLASTIC, DIP-32 | Macronix International Co Ltd | E28F004BVB120 vs MX23C2000PC-70 |
AM27C64-200DEB | UVPROM, 8KX8, 200ns, CMOS, CDIP28, WINDOWED, CERAMIC, DIP-28 | Rochester Electronics LLC | E28F004BVB120 vs AM27C64-200DEB |
CAT28C64BPI-90 | 8KX8 EEPROM 5V, 90ns, PDIP28, PLASTIC, DIP-28 | onsemi | E28F004BVB120 vs CAT28C64BPI-90 |
M27V512-200F6 | 64KX8 UVPROM, 200ns, CDIP28, CERAMIC, DIP-28 | STMicroelectronics | E28F004BVB120 vs M27V512-200F6 |
AM28F010-150FEB | Flash, 128KX8, 150ns, PDSO32, REVERSE, TSOP-32 | Rochester Electronics LLC | E28F004BVB120 vs AM28F010-150FEB |
W27C020PM-12 | EEPROM, 256KX8, 120ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 | Winbond Electronics Corp | E28F004BVB120 vs W27C020PM-12 |
AT27LV512A-55JU | OTP ROM, 64KX8, 55ns, CMOS, PQCC32, GREEN, PLASTIC, MS-016AE, LCC-32 | Atmel Corporation | E28F004BVB120 vs AT27LV512A-55JU |