Part Details for E28F008S3-120 by Intel Corporation
Overview of E28F008S3-120 by Intel Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E28F008S3-120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 50 |
|
$5.6250 / $9.0000 | Buy Now |
|
Quest Components | NOR Flash, 1M x 8, 40 Pin, Plastic, TSSOP | 9 |
|
$7.0600 | Buy Now |
|
Quest Components | NOR Flash, 1M x 8, 40 Pin, Plastic, TSSOP | 40 |
|
$8.1000 / $12.0000 | Buy Now |
|
Quest Components | NOR Flash, 1M x 8, 40 Pin, Plastic, TSSOP | 8 |
|
$14.4000 / $16.2000 | Buy Now |
|
Quest Components | NOR Flash, 1M x 8, 40 Pin, Plastic, TSSOP | 4 |
|
$15.1200 / $16.2000 | Buy Now |
|
Velocity Electronics | Our Stock | 28 |
|
RFQ |
Part Details for E28F008S3-120
E28F008S3-120 CAD Models
E28F008S3-120 Part Data Attributes:
|
E28F008S3-120
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
E28F008S3-120
Intel Corporation
Flash, 1MX8, 120ns, PDSO40, 10 X 20 MM, TSOP-40
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Part Package Code | TSOP | |
Package Description | TSOP1, TSSOP40,.8,20 | |
Pin Count | 40 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 120 ns | |
Additional Feature | USER-SELECTABLE 3.3V OR 12V VPP | |
Command User Interface | YES | |
Data Polling | NO | |
JESD-30 Code | R-PDSO-G40 | |
JESD-609 Code | e0 | |
Length | 18.4 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Sectors/Size | 16 | |
Number of Terminals | 40 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Equivalence Code | TSSOP40,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 2.7 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1.2 mm | |
Sector Size | 64K | |
Standby Current-Max | 0.00001 A | |
Supply Current-Max | 0.04 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | MOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Toggle Bit | NO | |
Type | NOR TYPE | |
Width | 10 mm |