Part Details for E28F128J3A-150 by Intel Corporation
Overview of E28F128J3A-150 by Intel Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E28F128J3A-150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 21 |
|
RFQ | ||
|
Quest Components | NOR Flash, 8M x 16, 56 Pin, Plastic, TSSOP | 76 |
|
$11.1000 / $13.5000 | Buy Now |
|
Quest Components | NOR Flash, 8M x 16, 56 Pin, Plastic, TSSOP | 5 |
|
$12.6000 / $13.5000 | Buy Now |
|
Quest Components | NOR Flash, 8M x 16, 56 Pin, Plastic, TSSOP | 4 |
|
$12.6000 / $13.5000 | Buy Now |
|
Quest Components | NOR Flash, 8M x 16, 56 Pin, Plastic, TSSOP | 1 |
|
$27.2000 | Buy Now |
|
Quest Components | NOR Flash, 8M x 16, 56 Pin, Plastic, TSSOP | 193 |
|
$24.0000 / $30.0000 | Buy Now |
|
Quest Components | NOR Flash, 8M x 16, 56 Pin, Plastic, TSSOP | 8 |
|
$31.6730 / $33.3400 | Buy Now |
|
Quest Components | NOR Flash, 8M x 16, 56 Pin, Plastic, TSSOP | 21 |
|
$11.1000 / $13.5000 | Buy Now |
|
Quest Components | NOR Flash, 8M x 16, 56 Pin, Plastic, TSSOP | 20 |
|
$12.0000 / $13.5000 | Buy Now |
|
NexGen Digital | 120 |
|
RFQ |
Part Details for E28F128J3A-150
E28F128J3A-150 CAD Models
E28F128J3A-150 Part Data Attributes
|
E28F128J3A-150
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
E28F128J3A-150
Intel Corporation
Flash, 8MX16, 150ns, PDSO56, 14 X 20 MM, TSOP-56
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Part Package Code | TSOP | |
Package Description | 14 X 20 MM, TSOP-56 | |
Pin Count | 56 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 150 ns | |
Alternate Memory Width | 8 | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | NO | |
JESD-30 Code | R-PDSO-G56 | |
JESD-609 Code | e0 | |
Length | 18.4 mm | |
Memory Density | 134217728 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Sectors/Size | 128 | |
Number of Terminals | 56 | |
Number of Words | 8388608 words | |
Number of Words Code | 8000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 8MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP56,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Page Size | 4/8 words | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 2.7 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1.2 mm | |
Sector Size | 128K | |
Standby Current-Max | 0.00012 A | |
Supply Current-Max | 0.08 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Toggle Bit | NO | |
Type | NOR TYPE | |
Width | 14 mm |