Part Details for E28F400BVB80 by Intel Corporation
Overview of E28F400BVB80 by Intel Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E28F400BVB80
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 17136 |
|
RFQ |
Part Details for E28F400BVB80
E28F400BVB80 CAD Models
E28F400BVB80 Part Data Attributes
|
E28F400BVB80
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
E28F400BVB80
Intel Corporation
Flash, 256KX16, 150ns, PDSO56, 20 X 14 MM, TSOP-56
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Part Package Code | TSOP | |
Package Description | 20 X 14 MM, TSOP-56 | |
Pin Count | 56 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 150 ns | |
Additional Feature | ALSO OPERATES WITH 4.5V-5.5V SUPPLY, BOTTOM BOOT BLOCK | |
Alternate Memory Width | 8 | |
Boot Block | BOTTOM | |
Command User Interface | YES | |
Data Polling | NO | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G56 | |
JESD-609 Code | e0 | |
Memory Density | 4194304 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Sectors/Size | 1,2,1,3 | |
Number of Terminals | 56 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | TSSOP56,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Sector Size | 16K,8K,96K,128K | |
Standby Current-Max | 0.000008 A | |
Supply Current-Max | 0.065 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Toggle Bit | NO | |
Type | NOR TYPE |
Alternate Parts for E28F400BVB80
This table gives cross-reference parts and alternative options found for E28F400BVB80. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of E28F400BVB80, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMS28F400BZB-90BDBRL | 512KX8 FLASH 12V PROM, 90ns, PDSO56, PLASTIC, TSOP-56 | Texas Instruments | E28F400BVB80 vs TMS28F400BZB-90BDBRL |
M28F420-70XN6TR | 512KX8 FLASH 12V PROM, 70ns, PDSO56, 14 X 20 MM, PLASTIC, TSOP-56 | STMicroelectronics | E28F400BVB80 vs M28F420-70XN6TR |
M28F420-100N1TR | 512KX8 FLASH 12V PROM, 100ns, PDSO56, 14 X 20 MM, PLASTIC, TSOP-56 | STMicroelectronics | E28F400BVB80 vs M28F420-100N1TR |
TMS28F400BZB-70BDBRQ | 512KX8 FLASH 12V PROM, 70ns, PDSO56, PLASTIC, TSOP-56 | Texas Instruments | E28F400BVB80 vs TMS28F400BZB-70BDBRQ |
MT28LF400VG-9TTR | Flash, 512KX8, 90ns, PDSO56, 14 X 20 MM, PLASTIC, TSOP1-56 | Micron Technology Inc | E28F400BVB80 vs MT28LF400VG-9TTR |
M28F420-90XN3TR | 512KX8 FLASH 12V PROM, 90ns, PDSO56, 14 X 20 MM, PLASTIC, TSOP-56 | STMicroelectronics | E28F400BVB80 vs M28F420-90XN3TR |
TMS28F400BZB-6BDBRL | 512KX8 FLASH 12V PROM, 60ns, PDSO56, PLASTIC, TSOP-56 | Texas Instruments | E28F400BVB80 vs TMS28F400BZB-6BDBRL |
M28F410-80XN6TR | 512KX8 FLASH 12V PROM, 80ns, PDSO56, 14 X 20 MM, PLASTIC, TSOP-56 | STMicroelectronics | E28F400BVB80 vs M28F410-80XN6TR |
TMS28F400BZB-70BDBRL | 512KX8 FLASH 12V PROM, 70ns, PDSO56, PLASTIC, TSOP-56 | Texas Instruments | E28F400BVB80 vs TMS28F400BZB-70BDBRL |
TMS28F400BZT-80BDBRL | 512KX8 FLASH 12V PROM, 80ns, PDSO56, PLASTIC, TSOP-56 | Texas Instruments | E28F400BVB80 vs TMS28F400BZT-80BDBRL |