Part Details for E2B-M30KS10-M1-C2 (ALTERNATE: E2BM30KS10M1C2) by OMRON Industrial Automation
Overview of E2B-M30KS10-M1-C2 (ALTERNATE: E2BM30KS10M1C2) by OMRON Industrial Automation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E2B-M30KS10-M1-C2 (ALTERNATE: E2BM30KS10M1C2)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70887258
|
RS | Inductive Proximity Sensor, 3Wire, M30 10mm, NPN/NC, Short, M12 4pin, E2B Series | Omron Automation E2B-M30KS10-M1-C2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$55.7600 / $64.0900 | RFQ |