Part Details for E2E-S04SR8-CJ-B2 0.3M (ALTERNATE: E2ES04SR8CJB203M) by OMRON Industrial Automation
Overview of E2E-S04SR8-CJ-B2 0.3M (ALTERNATE: E2ES04SR8CJB203M) by OMRON Industrial Automation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E2E-S04SR8-CJ-B2 0.3M (ALTERNATE: E2ES04SR8CJB203M)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70962359
|
RS | Sensor, Proximity, M4 Diameter, 0.8 mm, M8 0.3m, NC, PNP, E2S Series | Omron Automation E2E-S04SR8-CJ-B2 0.3M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$118.2000 / $131.3300 | RFQ |