Part Details for E2E-X16MB1DL18-M1 by OMRON Corporation
Overview of E2E-X16MB1DL18-M1 by OMRON Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for E2E-X16MB1DL18-M1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
E2EX16MB1DL18M1
|
Avnet Americas | Proximity Sensor DC 3-Wire PNP N.O. 16mm Sensing Distance M12 Connector Model - Bulk (Alt: E2EX16MB1DL18M1) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$63.0252 / $75.4236 | Buy Now |
DISTI #
653-E2EX16MB1DL18M1
|
Mouser Electronics | Proximity Sensors M18 UnSHIELD Output PNP, IOLink COM2 | 0 |
|
$63.9900 / $75.8400 | Order Now |
Part Details for E2E-X16MB1DL18-M1
E2E-X16MB1DL18-M1 CAD Models
E2E-X16MB1DL18-M1 Part Data Attributes
|
E2E-X16MB1DL18-M1
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
E2E-X16MB1DL18-M1
OMRON Corporation
Inductive Sensor, 0mm Min, 17.6mm Max, Cylindrical,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | unknown | |
Additional Feature | IP 67, IP 69K, REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION | |
Body Length or Diameter | 18 mm | |
Housing | NICKEL PLATED BRASS | |
Measurement Range-Max (mm) | 17.6 mm | |
Measurement Range-Min (mm) | ||
Operating Current-Max | 16 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | IO-LINK | |
Output Type | 3-WIRE DC, PNP, NO | |
Package Shape/Style | CYLINDRICAL | |
Sensors/Transducers Type | PROXIMITY SENSOR,INDUCTIVE | |
Supply Voltage-Max | 30 V | |
Supply Voltage-Min | 10 V | |
Termination Type | CONNECTOR |