Part Details for E2E-X16MB1T18 2M by OMRON Industrial Automation
Overview of E2E-X16MB1T18 2M by OMRON Industrial Automation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E2E-X16MB1T18 2M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Z13103-ND
|
DigiKey | SENSOR INDUCT 16MM PNP M18 NO Min Qty: 1 Lead time: 13 Weeks Container: Box |
14 In Stock |
|
$59.8500 / $96.9700 | Buy Now |
DISTI #
71747448
|
RS | E2E Next Prox Sensor, M18 dia. UnShld Cbl, 16mm, PW Term, PNP NO Operation, | Omron Automation E2E-X16MB1T18 2M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$80.5700 / $90.5300 | Buy Now |
DISTI #
OISE2E-X16MB1T18 2M
|
Heilind Electronics | Americas - 0 in Stock |
|
$75.6000 / $98.2800 | Buy Now |