There are no models available for this part yet.
Overview of E2E-X16MB1T18-M1 by OMRON Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for E2E-X16MB1T18-M1 by OMRON Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
E2EX16MB1T18M1
|
Avnet Americas | Proximity Sensor DC 3-Wire PNP N.O. 16mm Sensing Distance M12 Connector Model - Bulk (Alt: E2EX16MB1T18M1) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$59.9508 / $71.7444 | Buy Now | |
DISTI #
653-E2EX16MB1T18M1
|
Mouser Electronics | Proximity Sensors M18 UnSHIELD Output PNP, IOLink COM3 RoHS: Compliant | 7 |
|
$66.6400 / $86.5700 | Buy Now | |
DISTI #
77699534
|
Verical | Proximity Sensor, Inductive, Nickel-Brass, Short Body, M18, Unshielded, 16 mm Min Qty: 1 Package Multiple: 1 | Americas - 9 |
|
$71.2600 / $77.2520 | Buy Now | |
DISTI #
E2E-X16MB1T18-M1
|
TME | Sensor: inductive, OUT: PNP / NO, 0÷16mm, 10÷30VDC, M18, IP67, 200mA Min Qty: 1 | 9 |
|
$54.5900 / $63.2100 | Buy Now |
CAD Models for E2E-X16MB1T18-M1 by OMRON Corporation
Part Data Attributes for E2E-X16MB1T18-M1 by OMRON Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
OMRON CORP
|
Reach Compliance Code
|
unknown
|
Date Of Intro
|
2019-08-06
|
Sensors/Transducers Type
|
PROXIMITY SENSOR,INDUCTIVE
|