Part Details for E2E-X16MB1TL12-M1 by OMRON Corporation
Overview of E2E-X16MB1TL12-M1 by OMRON Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E2E-X16MB1TL12-M1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
E2EX16MB1TL12M1
|
Avnet Americas | Proximity Sensor DC 3-Wire PNP N.O. 16mm Sensing Distance M12 Connector Model - Bulk (Alt: E2EX16MB1TL12M1) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$90.6948 / $108.5364 | Buy Now |
DISTI #
653-E2EX16MB1TL12M1
|
Mouser Electronics | Proximity Sensors M12 UnSHIELD Output PNP, IOLink COM3 RoHS: Compliant | 5 |
|
$120.4900 / $137.8800 | Buy Now |
DISTI #
77699616
|
Verical | E2E-X16MB1TL12-M1 Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$92.3440 / $99.8760 | Buy Now |
DISTI #
E2E-X16MB1TL12-M1
|
TME | Sensor: inductive, OUT: PNP / NO, 0÷16mm, 10÷30VDC, M12, IP67, 50mA Min Qty: 1 | 1 |
|
$70.0100 / $81.0700 | Buy Now |
Part Details for E2E-X16MB1TL12-M1
E2E-X16MB1TL12-M1 CAD Models
E2E-X16MB1TL12-M1 Part Data Attributes
|
E2E-X16MB1TL12-M1
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
E2E-X16MB1TL12-M1
OMRON Corporation
Inductive Sensor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | unknown | |
Date Of Intro | 2019-08-06 | |
Samacsys Manufacturer | Omron Electronics | |
Additional Feature | IP 67, IP 69K, REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION | |
Body Height | 55 mm | |
Body Length or Diameter | 12 mm | |
Housing | NICKEL PLATED BRASS | |
Measurement Range-Max (mm) | 17.6 mm | |
Measurement Range-Min (mm) | ||
Operating Current-Max | 16 mA | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Output Interface Type | IO-LINK | |
Output Type | 3-WIRE DC, PNP, NO | |
Package Shape/Style | CYLINDRICAL | |
Sensors/Transducers Type | PROXIMITY SENSOR,INDUCTIVE | |
Supply Voltage-Max | 30 V | |
Supply Voltage-Min | 10 V | |
Termination Type | CONNECTOR |