Part Details for E2E-X3D1-M1G by OMRON Corporation
Overview of E2E-X3D1-M1G by OMRON Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Electronic Manufacturing
Telecommunications
Automotive
Price & Stock for E2E-X3D1-M1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
E2EX3D1M1G
|
Avnet Americas | METAL CONN, 2 WIRE, M12, SHLD - Bulk (Alt: E2EX3D1M1G) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$102.2238 / $122.3334 | Buy Now |
DISTI #
653-E2E-X3D1-M1G
|
Mouser Electronics | Proximity Sensors METAL CONN 2 WIRE M12 SHLD RoHS: Compliant | 34 |
|
$109.2200 / $124.4300 | Buy Now |
DISTI #
83672108
|
Verical | Proximity Sensor Inductive NO 3mm 12V to 24VDC 4-Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2412 | Americas - 19 |
|
$137.1500 / $160.8360 | Buy Now |
DISTI #
63424731
|
Verical | Proximity Sensor Inductive NO 3mm 12V to 24VDC 4-Pin RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2201 | Americas - 5 |
|
$54.9269 / $58.6797 | Buy Now |
|
Quest Components | 4 |
|
$79.4903 / $83.6740 | Buy Now | |
DISTI #
E2E-X3D1-M1G
|
TTI | Proximity Sensors METAL CONN 2 WIRE M12 SHLD Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
Buy Now | |
DISTI #
E2E-X3D1-M1G
|
TME | Sensor: inductive, IP67 Min Qty: 1 | 0 |
|
$78.6700 / $90.4100 | RFQ |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C 2022 Date Code: 2022 | 5 |
|
$41.8370 / $63.0970 | Buy Now |
|
Neutron USA | Proximity Sensor, 3mm, NO, 100mA, M12 Flush, IP67, E2E Series | 50 |
|
$301.3000 | Buy Now |
Part Details for E2E-X3D1-M1G
E2E-X3D1-M1G CAD Models
E2E-X3D1-M1G Part Data Attributes
|
E2E-X3D1-M1G
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
E2E-X3D1-M1G
OMRON Corporation
Inductive Sensor,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Omron Electronics | |
Sensors/Transducers Type | PROXIMITY SENSOR,INDUCTIVE |