Part Details for E2E-X3D1-N (ALTERNATE: E2EX3D1N) by OMRON Industrial Automation
Overview of E2E-X3D1-N (ALTERNATE: E2EX3D1N) by OMRON Industrial Automation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E2E-X3D1-N (ALTERNATE: E2EX3D1N)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70178080
|
RS | Inductive Proximity Sensor, 3mm, NO, 100mA, M12 Flush, IP67, E2E Series | Omron Automation E2E-X3D1-N RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$115.1700 / $125.1900 | RFQ |