Part Details for E2E-X3D1-N 2M by OMRON Corporation
Overview of E2E-X3D1-N 2M by OMRON Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E2E-X3D1-N 2M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AC1887
|
Newark | Inductive Proximity Sensor, 3Mm, 24Vdc, Sensing Range Max:3Mm, Thread Size - Metric:M12, Sensor Output:Spst-No, Supply Voltage Dc Min:12V, Supply Voltage Dc Max:24V, Product Range:E2E Series, Svhc:No Svhc (20-Jun-2016) Rohs Compliant: Yes |Omron E2E-X3D1-N 2M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$98.7000 / $132.0000 | Buy Now |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C 2018 Date Code: 2018 | 1 |
|
$41.8370 / $63.0970 | Buy Now |
Part Details for E2E-X3D1-N 2M
E2E-X3D1-N 2M CAD Models
E2E-X3D1-N 2M Part Data Attributes
|
E2E-X3D1-N 2M
OMRON Corporation
Buy Now
|
Compare Parts:
E2E-X3D1-N 2M
OMRON Corporation
|
Samacsys Manufacturer | Omron Electronics |