Part Details for E2ELX1R5E1 by OMRON Industrial Automation
Overview of E2ELX1R5E1 by OMRON Industrial Automation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E2ELX1R5E1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Proximity Sensor Inductive NO NPN 2.5mm 12V to 24V RoHS: Compliant | 0 |
|
$108.4400 | Buy Now |
|
Master Electronics | Proximity Sensor Inductive NO NPN 2.5mm 12V to 24V RoHS: Compliant | 0 |
|
$108.4400 | Buy Now |