Part Details for E2EQ-X12B2185M by OMRON Corporation
Overview of E2EQ-X12B2185M by OMRON Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for E2EQ-X12B2185M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
653-E2EQ-X12B2185M
|
Mouser Electronics | Proximity Sensors | 0 |
|
$138.4200 / $148.8400 | Order Now |
Part Details for E2EQ-X12B2185M
E2EQ-X12B2185M CAD Models
E2EQ-X12B2185M Part Data Attributes
|
E2EQ-X12B2185M
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
E2EQ-X12B2185M
OMRON Corporation
Inductive Sensor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | unknown | |
Additional Feature | IP67, IP67G, REVERSE POLARITY PROTECTION, SHIELDED, SHORT CIRCUIT PROTECTION, SURGE SUPPRESSOR | |
Housing | FLUORORESIN | |
Measurement Range-Max (mm) | 13.2 mm | |
Measurement Range-Min (mm) | ||
Operating Current-Max | 16 mA | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Output Interface Type | 3-WIRE INTERFACE | |
Output Type | PNP, NC | |
Package Shape/Style | CYLINDRICAL | |
Sensors/Transducers Type | PROXIMITY SENSOR,INDUCTIVE | |
Supply Voltage-Max | 30 V | |
Supply Voltage-Min | 10 V | |
Termination Type | CABLE |