Part Details for E2EX3C18M1 by OMRON Industrial Automation
Overview of E2EX3C18M1 by OMRON Industrial Automation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E2EX3C18M1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71746905
|
RS | Inductive Proximity Sensor, 3-Wire, M8 3mm, NPN/NO, Short, E2E Next Series | Omron Automation E2EX3C18M1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$105.6600 / $116.1100 | RFQ |
DISTI #
OISE2EX3C18M1
|
Heilind Electronics | M83XSHORTSNPNNONO IOL E2EX3C18M1 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Inductive Proximity Sensor - 3-wire DC - M8 - Sensing Distance=3 mm - Shielded - NPN - NO - Non IO-Link - SHORT BODY RoHS: Compliant | 0 |
|
$105.1000 / $131.8800 | Buy Now |
|
Master Electronics | Inductive Proximity Sensor - 3-wire DC - M8 - Sensing Distance=3 mm - Shielded - NPN - NO - Non IO-Link - SHORT BODY RoHS: Compliant | 0 |
|
$105.1000 / $131.8800 | Buy Now |