Part Details for E2EX3D1N by OMRON Corporation
Overview of E2EX3D1N by OMRON Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E2EX3D1N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
E2EX3D1N
|
Avnet Americas | PROX M12 3MM NO - Bulk (Alt: E2EX3D1N) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$93.7692 / $112.2156 | Buy Now |
DISTI #
E2E-X3D1-N
|
TTI | Proximity Sensors INDUCTIVE M12 3mm Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$95.9600 / $110.6000 | Buy Now |
|
Neutron USA | Inductive Proximity Sensor, Cylindrical, 3mm, NO, 12-24VDC, 100mA, M12 Flush, IP67 | 0 |
|
$234.9000 | Buy Now |