There are no models available for this part yet.
Overview of E2EX3D1SM1N by OMRON Industrial Automation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for E2EX3D1SM1N by OMRON Industrial Automation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Proximity Sensor Inductive NO 3mm 10V to 30VDC RoHS: Compliant | 0 |
|
$70.8500 / $168.3000 | Buy Now | ||
Master Electronics | Proximity Sensor Inductive NO 3mm 10V to 30VDC RoHS: Compliant | 0 |
|
$70.8500 / $168.3000 | Buy Now |