Part Details for E2V-X10B2 2M by OMRON Industrial Automation
Overview of E2V-X10B2 2M by OMRON Industrial Automation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E2V-X10B2 2M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68Y5872
|
Newark | M30 Shld, 10 Mm, Pnp, Nc |Omron Industrial Automation E2V-X10B2 2M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$271.7600 / $330.9800 | Buy Now |
DISTI #
E2V-X10B22M-ND
|
DigiKey | SENSOR PROX INDUCTIVE 10MM CYL Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$255.7900 | Buy Now |
DISTI #
OMIE2V-X10B2 2M
|
Heilind Electronics | M30 SHLD, 10 MM, PNP, NC E2VX10B22M | Americas - 0 in Stock |
|
Buy Now |