Part Details for E30/15/7-3F3 by Ferroxcube International Holding BV
Overview of E30/15/7-3F3 by Ferroxcube International Holding BV
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E30/15/7-3F3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1779-E30/15/7-3F3-ND
|
DigiKey | Ferrite Misc Min Qty: 4620 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5366 | Buy Now |
DISTI #
E30/15/7-3F3
|
TME | Core: ferrite, E, 3F3, 1600nH, 4000mm3, 60mm2, A: 30.8mm, B: 19.5mm Min Qty: 2 | 0 |
|
$0.7500 / $1.8800 | RFQ |