Part Details for E3102AAWAEX by Bulgin
Overview of E3102AAWAEX by Bulgin
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E3102AAWAEX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
708-E3102AAWAEX-ND
|
DigiKey | SWITCH DETECTOR SPST-NC 5A 250V Min Qty: 500 Lead time: 23 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.6510 | Buy Now |
DISTI #
167-E3102AAWAEX
|
Mouser Electronics | Basic / Snap Action Switches E3102AA White Explosive Atmosphere RoHS: Compliant | 0 |
|
$5.3800 / $5.4900 | Order Now |
|
Onlinecomponents.com | 0 |
|
$4.6300 / $9.7000 | Buy Now | |
DISTI #
E3102AAWAEX
|
TME | Switch: door, Pos: 2, SPST-NC, 5A/250VAC, Switch.method: ON-(OFF) Min Qty: 500 | 0 |
|
$5.6900 | RFQ |
DISTI #
4226645
|
Farnell | REFRIGERATOR DOOR SW, SPST-NC, 2.5A/250V RoHS: Compliant Min Qty: 500 Container: Each | 0 |
|
$9.7022 | Buy Now |