Part Details for E311AAJ by TE Connectivity
Overview of E311AAJ by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for E311AAJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
E311AAJ-ND
|
DigiKey | E311AAJ=PROTO MONITOR, EXTERNA Min Qty: 2 Lead time: 51 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6,686.7800 | Buy Now |
|
Onlinecomponents.com | E311AAJ=PROTO MONITOR, EXTERNA | 0 |
|
$3,907.2300 / $6,595.5500 | Buy Now |
|
Master Electronics | E311AAJ=PROTO MONITOR, EXTERNA | 0 |
|
$3,907.2300 / $6,595.5500 | Buy Now |
Part Details for E311AAJ
E311AAJ CAD Models
E311AAJ Part Data Attributes:
|
E311AAJ
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
E311AAJ
TE Connectivity
E311AAJ=PROTO MONITOR, EXTERNA
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Coil Voltage(DC)-Max | 28 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact Voltage(DC)-Max | 28 V | |
Mounting Feature | PANEL MOUNT | |
Relay Action | MOMENTARY | |
Relay Function | SPST-NO | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |