Part Details for E311P by TE Connectivity
Overview of E311P by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E311P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
E311P-ND
|
DigiKey | E311P=RELAY Min Qty: 2 Lead time: 44 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5,500.8250 | Buy Now |
DISTI #
655-E311P
|
Mouser Electronics | General Purpose Relays RELAY | 0 |
|
$5,500.8300 | Order Now |
DISTI #
71710946
|
RS | TE, A&D High Performance Group, Relay, E311P=RELAY | TE Connectivity E311P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$7,954.5700 / $8,200.6000 | RFQ |
|
Onlinecomponents.com | E311P=RELAY | 0 |
|
$5,110.8200 / $5,655.8200 | Buy Now |
|
Master Electronics | E311P=RELAY | 0 |
|
$5,110.8200 / $5,655.8200 | Buy Now |
Part Details for E311P
E311P CAD Models
E311P Part Data Attributes:
|
E311P
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
E311P
TE Connectivity
E311P=RELAY
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Coil Voltage(DC)-Max | 36 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact Voltage(DC)-Max | 28 V | |
Mounting Feature | PANEL MOUNT | |
Relay Action | MOMENTARY | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |