Part Details for E32-D12R by OMRON Industrial Automation
Overview of E32-D12R by OMRON Industrial Automation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E32-D12R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86H5834
|
Newark | High Flex Diffuse 3Mm Dia Head |Omron Industrial Automation E32-D12R Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$147.1500 / $206.2100 | Buy Now |
DISTI #
E32-D12R-ND
|
DigiKey | SENSOR REFLECTIVE 170MM FBR HIGH Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$156.7800 | Buy Now |
DISTI #
OISE32-D12R
|
Heilind Electronics | HIGH FLEX DIFFUSE 3MM DIA HEAD E32D12R | Americas - 0 in Stock |
|
Buy Now |