Part Details for E32D161HLS102MA79U by United Chemi-Con Inc
Overview of E32D161HLS102MA79U by United Chemi-Con Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E32D161HLS102MA79U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
565-E32D161HLS102MA79U-ND
|
DigiKey | CAP ALUM 1000UF 20% 160V SCREW Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
661-2D161HLS102MA79U
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal | 0 |
|
$14.6300 / $15.0400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$14.7800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$13.7600 / $28.8100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$13.7600 / $28.8100 | Buy Now |