Part Details for E32D161HPN223MEB7U by United Chemi-Con Inc
Overview of E32D161HPN223MEB7U by United Chemi-Con Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E32D161HPN223MEB7U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
565-E32D161HPN223MEB7U-ND
|
DigiKey | CAP ALUM 22000UF 20% 160V SCREW Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
2 In Stock |
|
$36.3858 / $48.6200 | Buy Now |
DISTI #
661-2D161HPN223MEB7U
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal | 0 |
|
$36.3400 / $48.6100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 16 Package Multiple: 16 | 0 |
|
$35.6600 | Buy Now |
|
Onlinecomponents.com | Cap Alum 22000UF 20% 160V Screw RoHS: Compliant |
16 In Stock |
|
$33.2700 / $47.0800 | Buy Now |
DISTI #
77576201
|
Verical | E32D161HPN223MEB7U Min Qty: 2 Package Multiple: 1 Date Code: 2341 | Americas - 15 |
|
$45.1620 / $61.2040 | Buy Now |
|
Master Electronics | Cap Alum 22000UF 20% 160V Screw RoHS: Compliant |
16 In Stock |
|
$33.2700 / $47.0800 | Buy Now |