Part Details for E3385-2 by PKC Group
Overview of E3385-2 by PKC Group
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E3385-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
E3385-2-B
|
TTI | Automotive Connectors 2W M 1.5MM ASM W/R RoHS: Compliant pbFree: Pb-Free Min Qty: 3 Package Multiple: 1 Container: Each |
Americas - 1749 In Stock |
|
$1.7500 | Buy Now |
DISTI #
E3385-2
|
TTI | Automotive Connectors 2W M 1.5MM ASM W/R RoHS: Compliant pbFree: Pb-Free Min Qty: 3100 Package Multiple: 3100 Container: Each | Americas - 0 |
|
$0.8800 | Buy Now |