Part Details for E3490-AL by Coilcraft Inc
Overview of E3490-AL by Coilcraft Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for E3490-AL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Coilcraft Direct | Common mode choke, RoHS RoHS: Compliant pbFree: No Min Qty: 1 | 374 |
|
$3.0400 / $8.1800 | Buy Now |
Part Details for E3490-AL
E3490-AL CAD Models
E3490-AL Part Data Attributes
|
E3490-AL
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
E3490-AL
Coilcraft Inc
Data Line Filter, 2 Function(s), 0.5A, ROHS COMPLIANT PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Additional Feature | TIN-SILVER OVER TIN OVER COPPER TERMINATION | |
Approvals | UL; VDE | |
DC Resistance-Max | 0.98 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 24.13 mm | |
Inductance | 9900 µH | |
JESD-609 Code | e2 | |
Length | 27.94 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 0.5 A | |
Terminal Finish | Tin/Silver (Sn/Ag) | |
Width | 27.94 mm |
Alternate Parts for E3490-AL
This table gives cross-reference parts and alternative options found for E3490-AL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of E3490-AL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CCDLF8500 | 8 FUNCTIONS, 0.5 A, DATA LINE FILTER, SURFACE MOUNT PACKAGE-16 | Coilcraft Inc | E3490-AL vs CCDLF8500 |