Part Details for E36D401CAN103MEM9U by United Chemi-Con Inc
Overview of E36D401CAN103MEM9U by United Chemi-Con Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E36D401CAN103MEM9U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
565-E36D401CAN103MEM9U-ND
|
DigiKey | CAP ALUM 10000UF 20% 400V SCREW Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
661-6D401CAN103MEM9U
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal | 0 |
|
$58.2300 / $73.1300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 9 Package Multiple: 9 | 0 |
|
$59.3400 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$53.9600 / $78.3400 | Buy Now | |
|
Master Electronics | 0 |
|
$53.9600 / $78.3400 | Buy Now |