Part Details for E37L401CAN123MFF5U by United Chemi-Con Inc
Overview of E37L401CAN123MFF5U by United Chemi-Con Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E37L401CAN123MFF5U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
565-E37L401CAN123MFF5U-ND
|
DigiKey | CAP ALUM 12000UF 20% 400V SCREW Min Qty: 5 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$89.8620 | Buy Now |
DISTI #
661-7L401CAN123MFF5U
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal RoHS: Compliant | 0 |
|
$85.2700 / $88.8000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 5 | 0 |
|
$74.1500 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$67.4300 / $91.3900 | Buy Now | |
|
Master Electronics | 0 |
|
$67.4300 / $91.3900 | Buy Now |