Part Details for E3AS-L200MT 5M by OMRON Industrial Automation
Overview of E3AS-L200MT 5M by OMRON Industrial Automation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E3AS-L200MT 5M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AH5472
|
Newark | Photo Sensor, Background Suppress, 200Mm, Sensing Range Max:200Mm, Sensing Method:Background Suppression, Sensor Output Type:Pnp, Product Range:E3As-L Series, Connection Method:Cable, Supply Voltage Dc Min:10V Rohs Compliant: Yes |Omron Industrial Automation E3AS-L200MT 5M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$210.6000 / $255.5300 | Buy Now |
DISTI #
236-E3AS-L200MT5M-ND
|
DigiKey | PHOTOELECTRIC SENSOR, BACKGROUND Min Qty: 1 Lead time: 9 Weeks Container: Box | Temporarily Out of Stock |
|
$206.1600 | Buy Now |
DISTI #
71888326
|
RS | Background Suppression Sensor, PNP, 200mm, 316L, PVC Cable 5m, E3AS-L Series | Omron Automation E3AS-L200MT 5M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$203.8800 / $219.2300 | RFQ |
DISTI #
OMIE3AS-L200MT 5M
|
Heilind Electronics | BGS200 MMPNPCOM 3SUS5M E3ASL200MT5M | Americas - 0 in Stock |
|
Buy Now |