Part Details for E3C2 by OMRON Industrial Automation
Overview of E3C2 by OMRON Industrial Automation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E3C2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Photoelectric Sensor Thru-beam 2m 2-Pin |
19 In Stock |
|
$163.5400 / $174.3200 | Buy Now |
|
Master Electronics | Photoelectric Sensor Thru-beam 2m 2-Pin |
19 In Stock |
|
$163.5400 / $174.3200 | Buy Now |