Part Details for E3MSCBAU by Switchcraft Conxall
Overview of E3MSCBAU by Switchcraft Conxall
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E3MSCBAU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
E3MSCBAU-ND
|
DigiKey | CONN RCPT MALE XLR 3P SOLDER CUP Min Qty: 50 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.6184 | Buy Now |
DISTI #
502-E3MSCBAU
|
Mouser Electronics | XLR Connectors 3Pin Male Solder Cup Black/Gold RoHS: Compliant | 41 |
|
$6.0900 / $8.9900 | Buy Now |
DISTI #
70930567
|
RS | E SERIES SOLDER CUP | Switchcraft E3MSCBAU RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$5.8400 / $8.3400 | RFQ |
|
Onlinecomponents.com | Conn XLR Connector M 3 POS Solder Cup ST Panel Mount 3 Terminal 1 Port RoHS: Compliant | 0 |
|
$5.1300 / $8.2100 | Buy Now |
DISTI #
000000000001158552
|
Sager | XLR Connectors 3Pin Male Solder Cup Black/Gold Min Qty: 50 | 0 |
|
$5.7600 / $6.6600 | Buy Now |
Part Details for E3MSCBAU
E3MSCBAU CAD Models
E3MSCBAU Part Data Attributes
|
E3MSCBAU
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
E3MSCBAU
Switchcraft Conxall
Circular Connector, 3 Contact(s), Male, Solder Terminal, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Switchcraft | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | SATIN-NICKEL | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |