Part Details for E3T-FT12R (ALTERNATE: E3TFT12R) by OMRON Industrial Automation
Overview of E3T-FT12R (ALTERNATE: E3TFT12R) by OMRON Industrial Automation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E3T-FT12R (ALTERNATE: E3TFT12R)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71139288
|
RS | Photoelectric Sensor, Through Beam, NPN, 500mm, 2m Prewired, Robo, E3T Series | Omron Automation E3T-FT12R RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 3 |
|
$114.7500 | Buy Now |