Part Details for E3T-SL12 (ALTERNATE: E3TSL12) by OMRON Industrial Automation
Overview of E3T-SL12 (ALTERNATE: E3TSL12) by OMRON Industrial Automation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E3T-SL12 (ALTERNATE: E3TSL12)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71138680
|
RS | Photoelectric Sensor, Limit Reflect, NPN, 15mm, 2m Prewired, E3T Series | Omron Automation E3T-SL12 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$141.8800 / $154.2200 | RFQ |