Part Details for E3Z-T66 by OMRON Industrial Automation
Overview of E3Z-T66 by OMRON Industrial Automation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E3Z-T66
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16M2426
|
Newark | Photoelectric Sensor, Sensor Output Type:Npn, Sensing Range Max:15M, Supply Voltage Dc Min:12V, Supply Voltage Dc Max:24V, Output Current:100Ma, Product Range:-, Reflector Distance Max:4.9Ft, Reflector Distance Min:4.9Ft Rohs Compliant: Yes |Omron Industrial Automation E3Z-T66 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$187.2800 / $262.4500 | Buy Now |
DISTI #
E3Z-T66-ND
|
DigiKey | SENSOR THRU-BEAM 15M NPN DO/LO Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$187.0700 | Buy Now |
DISTI #
OISE3Z-T66
|
Heilind Electronics | THROUGH-BEAM NPN CONNECTO | Americas - 0 in Stock |
|
$189.9692 / $205.8000 | Buy Now |
DISTI #
3414116
|
Farnell | PHOTOELECTRIC SENSOR, NPN, 0.1A, 15M RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 1 Days Container: Each | 0 |
|
$152.8127 | Buy Now |