Part Details for E3ZM-LS84H 2M by OMRON Industrial Automation
Overview of E3ZM-LS84H 2M by OMRON Industrial Automation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E3ZM-LS84H 2M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40M9135
|
Newark | Bgs,200Mm Range, Pre-Wired, pnp |Omron Industrial Automation E3ZM-LS84H 2M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$292.0400 / $355.6800 | Buy Now |
DISTI #
Z9367-ND
|
DigiKey | SENSOR REFLECTIVE 200MM PNP Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
2 In Stock |
|
$174.6360 / $190.5100 | Buy Now |
DISTI #
OISE3ZM-LS84H 2M
|
Heilind Electronics | BGS,200MM RANGE, PRE-WIRED,PNP | Americas - 0 in Stock |
|
$279.1385 / $302.4000 | Buy Now |