Part Details for E43685-000 by TE Connectivity
Overview of E43685-000 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Automotive
Price & Stock for E43685-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
E43685-000
|
Avnet Americas | Cable 1Conductor 22AWG Tin Plated Copper White 600V - Bulk (Alt: E43685-000) Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 55PC1811-22-2-9 RoHS: Compliant | 0 |
|
$0.9490 / $2.5990 | Buy Now |
DISTI #
000000000006275339
|
Sager | Hook-up Wire 55PC1811-22-2-9 | 0 |
|
Buy Now | |
|
Master Electronics | 55PC1811-22-2-9 RoHS: Compliant | 0 |
|
$0.9490 / $2.5990 | Buy Now |
Part Details for E43685-000
E43685-000 CAD Models
E43685-000 Part Data Attributes
|
E43685-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
E43685-000
TE Connectivity
Wire And Cable, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Wire Size-Max | ||
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |