Part Details for E50 by XP Power
Overview of E50 by XP Power
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC9709
|
Newark | Dc-Dc Converter, 600Ua, 5Kv, 3W, High Voltage Power Supply Type:Proportional, Polarity:Positive Output, Dc/Dc Converter Output Type:Fixed, Adjustable, Power Rating:3W, Output Current Max:600Μa, Power Supply Mounting:Through Hole Rohs Compliant: Yes |Xp Power E50 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$156.6900 / $172.1900 | Buy Now |
DISTI #
1470-3995-ND
|
DigiKey | DC DC CONVERTER 5000V 3W Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
12 In Stock |
|
$156.6903 / $172.1900 | Buy Now |
DISTI #
209-E50
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole SINGLE O/P, DC-HV DC PCB MOUNT, 3W, 5000V | 21 |
|
$161.6800 / $170.9400 | Buy Now |
DISTI #
71928399
|
RS | DC-DC Converter, Thru Hole, DIP, 3W, 5000V@600A, 0-15V In, E Series | XP Power E50 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 1 |
|
$172.1900 | Buy Now |
DISTI #
E50
|
TME | Converter: DC/DC, 3W, Uin: 0÷15V, Uout: 0÷5kVDC, Iout: 0.6mA, 100kHz Min Qty: 1 | 0 |
|
$156.9200 / $198.9200 | RFQ |
DISTI #
2748391
|
element14 Asia-Pacific | DC-DC CONVERTER, 600UA, 5KV, 3W RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$178.1039 | Buy Now |
DISTI #
2748391
|
Farnell | DC-DC CONVERTER, 600UA, 5KV, 3W RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 0 |
|
$159.1493 / $174.8860 | Buy Now |
Part Details for E50
E50 CAD Models
E50 Part Data Attributes:
|
E50
XP Power
Buy Now
Datasheet
|
Compare Parts:
E50
XP Power
Analog Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Package Description | Module-5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | XP POWER | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 15 V | |
Input Voltage-Min | ||
JESD-30 Code | R-XDMA-P5 | |
Length | 63.5 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Output Voltage-Max | 5000 V | |
Output Voltage-Min | ||
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 22.11 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | COMMERCIAL | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 3 W | |
Trim/Adjustable Output | NO | |
Width | 38.1 mm |