Part Details for E52-CA10ASY 2M by OMRON Industrial Automation
Overview of E52-CA10ASY 2M by OMRON Industrial Automation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E52-CA10ASY 2M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87W6167
|
Newark | T-Couple Type K L=100Mm 1M |Omron Industrial Automation E52-CA10ASY 2M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$219.0300 / $266.7600 | Buy Now |
DISTI #
E52-CA10ASY2M-ND
|
DigiKey | T-COUPLE TYPE K L=100MM 1M Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$206.1600 | Buy Now |
DISTI #
71139518
|
RS | Thermocouple Type K 6.56 ft (2m) 752F (400C) Max Crimping Terminal | Omron Automation E52-CA10ASY 2M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$191.1800 / $201.2300 | RFQ |
DISTI #
OMIE52-CA10ASY 2M
|
Heilind Electronics | T-COUPLE TYPE K L100MM 1M E52CA10ASY2M | Americas - 0 in Stock |
|
Buy Now |