Part Details for E52-IC6D-N 1M by OMRON Industrial Automation
Overview of E52-IC6D-N 1M by OMRON Industrial Automation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E52-IC6D-N 1M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
E52-IC6D-N1M-ND
|
DigiKey | T-COUPLE J L=65MM 1M TAPERED Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$135.1500 | Buy Now |
DISTI #
71139525
|
RS | Thermocouple Type J 3.3 ft (1m) 662F (350C) Max Crimping Terminal | Omron Automation E52-IC6D-N 1M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$118.9300 / $135.1500 | RFQ |
DISTI #
OMIE52-IC6D-N 1M
|
Heilind Electronics | T-COUPLE J L65MM 1M TAPERED E52IC6DN1M | Americas - 0 in Stock |
|
Buy Now |