Part Details for E52774-000 by TE Connectivity
Overview of E52774-000 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E52774-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
E52774-000
|
Avnet Americas | Coaxial Cable 1Conductors 20AWG Silver Plated Copper Black - Bulk (Alt: E52774-000) RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Container: Bulk | 0 |
|
$3.6959 / $4.1728 | Buy Now |
DISTI #
571-E52774-000
|
Mouser Electronics | Coaxial Cables 7520A1314-0 RoHS: Compliant | 0 |
|
$3.9100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 1 Container: Box | 0Box |
|
$3.8300 | Buy Now |
|
Onlinecomponents.com | 7520A1314-0 RoHS: Compliant | 0 |
|
$3.8200 / $10.7300 | Buy Now |
DISTI #
E52774-000
|
Avnet Americas | Coaxial Cable 1Conductors 20AWG Silver Plated Copper Black - Bulk (Alt: E52774-000) RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Container: Bulk | 0 |
|
$3.6959 / $4.1728 | Buy Now |
DISTI #
E52774-000
|
Avnet Americas | Coaxial Cable 1Conductors 20AWG Silver Plated Copper Black - Bulk (Alt: E52774-000) RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Container: Bulk | 0 |
|
$3.6959 / $4.1728 | Buy Now |
DISTI #
RYC7520A1314-0
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYC7520A1314-0 | 0 |
|
Buy Now | |
DISTI #
000000000004963949
|
Sager | Coaxial Cables 7520A1314-0 Min Qty: 1 | 0 |
|
$4.1700 / $5.2200 | Buy Now |
|
Master Electronics | 7520A1314-0 RoHS: Compliant | 0 |
|
$3.8200 / $10.7300 | Buy Now |
Part Details for E52774-000
E52774-000 CAD Models
E52774-000 Part Data Attributes
|
E52774-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
E52774-000
TE Connectivity
Wire And Cable
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Wire Gauge | 20 AWG | |
Wire Size-Max | 20 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |