Part Details for E5288-R10B45-L by Pulse Electronics Corporation
Overview of E5288-R10B45-L by Pulse Electronics Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E5288-R10B45-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK6243
|
Newark | Conn, rj45,top Entry 8P8C B Npb/Tray |Pulse E5288-R10B45-L Min Qty: 1320 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1500 / $1.2800 | Buy Now |
DISTI #
553-E5288-R10B45-L-ND
|
DigiKey | CONN RJ45 TOP ENTRY 8P8C B Min Qty: 1320 Lead time: 11 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.2673 | Buy Now |
DISTI #
E5288-R10B45-L
|
Avnet Americas | Conn RJ-45 F 8 POS 1.27mm Solder ST Thru-Hole 8 Terminal 1 Port - Trays (Alt: E5288-R10B45-L) RoHS: Compliant Min Qty: 1320 Package Multiple: 1320 Lead time: 7 Weeks, 5 Days Container: Tray | 0 |
|
$1.0665 / $1.2129 | Buy Now |
DISTI #
673-E5288R10B45L
|
Mouser Electronics | Modular Connectors / Ethernet Connectors CONN,RJ45,TOP ENTRY 8P8C B NPB RoHS: Compliant | 0 |
|
$1.1200 / $1.2600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1320 Package Multiple: 1320 Container: Tray | 0Tray |
|
$1.0800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.0400 / $2.1700 | Buy Now |
DISTI #
E5288-R10B45-L
|
Avnet Americas | Conn RJ-45 F 8 POS 1.27mm Solder ST Thru-Hole 8 Terminal 1 Port - Trays (Alt: E5288-R10B45-L) RoHS: Compliant Min Qty: 1320 Package Multiple: 1320 Lead time: 7 Weeks, 5 Days Container: Tray | 0 |
|
$1.0665 / $1.2129 | Buy Now |
DISTI #
000000000006264312
|
Sager | Modular Connectors / Ethernet Connectors CONNECTOR,TOP ENTRY 8P8C B NPB | 0 |
|
Buy Now | |
DISTI #
E5288-R10B45-L
|
Avnet Asia | Conn RJ-45 F 8 POS 1.27mm Solder ST Thru-Hole 8 Terminal 1 Port (Alt: E5288-R10B45-L) RoHS: Compliant Min Qty: 3960 Package Multiple: 1320 Lead time: 7 Weeks, 5 Days | 0 |
|
$0.9250 / $1.0422 | Buy Now |
Part Details for E5288-R10B45-L
E5288-R10B45-L CAD Models
E5288-R10B45-L Part Data Attributes:
|
E5288-R10B45-L
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
E5288-R10B45-L
Pulse Electronics Corporation
Telecom and Datacom Connector, 8 Contact(s), Female, Straight, Solder Terminal, Jack, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 7 Weeks, 5 Days | |
Additional Feature | TOP ENTRY | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.63 inch | |
Body Depth | 0.638 inch | |
Body Length | 0.657 inch | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | TELCOM, MODULAR | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1414VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.54 mm | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1.5 A | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |