Part Details for E5SA by Erem by Weller
Overview of E5SA by Erem by Weller
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E5SA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95B4281
|
Newark | Ergonomic Precision Tweezer, 4.75In, Tweezer Type:Esd, Precision, Tweezer Tip Type/Style:Straight, Pointed, Overall Length:4.75", Tweezer Body Material:Stainless Steel, Tweezer Tip Material:Stainless Steel, Product Range:- Rohs Compliant: Na |Weller Erem E5SA (Alternate Part Number: 037103156457 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 27 |
|
$51.0000 | Buy Now |
DISTI #
23M6224
|
Newark | Tweezer, Ergonomic, 120Mm, Tweezer Type:Esd, Precision, Tweezer Tip Type/Style:Straight, Pointed, Overall Length:4.75", Tweezer Body Material:Stainless Steel, Tweezer Tip Material:Stainless Steel, Product Range:-, Svhc:No Svhc Rohs Compliant: Na |Weller Erem E5SA (Alternate Part Number: 037103156457 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$47.4200 | Buy Now |
|
Onlinecomponents.com | Tweezers, Anti-Acid, Micro Point, Swiss Made, Ergonomic RoHS: Compliant |
10 On Order |
|
$48.4500 / $51.0000 | Buy Now |
DISTI #
03L0704
|
Bürklin Elektronik | ESD precision tweezers, insulated, antimagnetic, stainless steel, 120 mm, E5SA Min Qty: 1 | 1 |
|
$52.1525 | Buy Now |
|
Master Electronics | Tweezers, Anti-Acid, Micro Point, Swiss Made, Ergonomic RoHS: Compliant |
10 On Order |
|
$48.4500 / $51.0000 | Buy Now |
DISTI #
272TW005
|
Techni-Tool, Inc. | Weller-Erem E5SA Tweezers, ESD Safe, Straight Pointed Tip, Ergonomic, 4.75", For Fine Wires | 143 |
|
$51.0000 | Buy Now |
DISTI #
272TW005
|
TestEquity LLC | Weller-Erem E5SA Tweezers, ESD Safe, Straight Pointed Tip, Ergonomic, 4.75", For Fine Wires | 143 |
|
$51.0000 | Buy Now |