Part Details for E7012PE004 by TE Connectivity
Overview of E7012PE004 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E7012PE004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-E7012PE004-ND
|
DigiKey | E7012PE004=RLY,NUC,ON,2P,125V Min Qty: 1 Lead time: 34 Weeks Container: Tray MARKETPLACE PRODUCT |
1 In Stock |
|
$2,560.2600 | Buy Now |
|
Onlinecomponents.com | Time Delay Relay - DPDT (2 Form C) - 125VDC Coil - 120VAC/125VDC Switching - On-Delay - 20 to 200 Seconds Delay Time - Mounting Holes / Panel Mount. |
1 Partner Stock |
|
$4,245.7200 | Buy Now |
DISTI #
TE Connectivity E7012PE004
|
PEI Genesis | On-Delay Relay 2 Form C DPDT | 1 |
|
Buy Now | |
|
Master Electronics | Time Delay Relay - DPDT (2 Form C) - 125VDC Coil - 120VAC/125VDC Switching - On-Delay - 20 to 200 Seconds Delay Time - Mounting Holes / Panel Mount. |
1 Partner Stock |
|
$4,245.7200 | Buy Now |
Part Details for E7012PE004
E7012PE004 CAD Models
E7012PE004 Part Data Attributes
|
E7012PE004
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
E7012PE004
TE Connectivity
ON-DELAY RELAY, DPDT, MOMENTARY, 125VDC (COIL), 1A (CONTACT), 125VDC (CONTACT), 20-200s, PANEL MOUNT
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Samacsys Manufacturer | TE Connectivity | |
Adjustable Time Delay-Max | 200 s | |
Adjustable Time Delay-Min | 20 s | |
Body Breadth | 78.49 mm | |
Body Height | 107.95 mm | |
Body Length or Diameter | 82.55 mm | |
Coil Voltage(DC)-Max | 125 V | |
Coil/Input Supply Type | DC | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Rating R Load | 1A@125VDC | |
Contact Voltage(DC)-Max | 125 V | |
Contact/Output Supply Type | DC | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | 21 °C | |
Physical Dimension | 114.8 X 65.3 X 78.5 | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | ON-DELAY RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |